Reference Only

174663-2

Automotive Connectors 12 POS HSG MARK II

Manufacturer:

Mfr Part:
174663-2

TTI Part:
174663-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions12 Position
Pitch4.8 mm (0.189 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesEconoseal J
PackagingBulk
ApplicationWire to Wire
Contact GenderWithout Pin Contacts
Contact TypePin
Flammability RatingUL 94 V-2
Height26.85 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length36.5 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing3 mm
SubcategoryAutomotive Connectors
TradenameEconoseal
Voltage Rating12 VDC
Width37.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

590In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.01$10.10
$1.00$50.00
$0.99$99.00
$0.98$147.00
$0.97$291.00
$0.96$480.00
$0.95$950.00
$0.87$6,525.00
Need more?
Sign in to add projects and notes