Reference Only
174662-7
Automotive Connectors 12 POS PLUG MARK II+
Datasheet
174662-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Number of Positions | 12 Position | |
| Gender | Plug (Male) | |
| Color | Yellow | |
| Series | Econoseal J | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Econoseal | |
| Type | Double Lock Plate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,875In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.637 | $15.92 | |
| $0.63 | $31.50 | |
| $0.624 | $62.40 | |
| $0.618 | $154.50 | |
| $0.605 | $3,025.00 | |
| $0.599 | $4,792.00 | |
| $0.593 | $8,895.00 | |
| $0.587 | $14,675.00 |
Need more?
My Notes
Sign into see notes.