Reference Only

174657-2

Automotive Connectors HSG CAP 1X10C F/H

Manufacturer:

Mfr Part:
174657-2

TTI Part:
174657-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions10 Position
Pitch4.8 mm (0.189 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesEconoseal J
PackagingBulk
ApplicationWire to Wire
Contact GenderWithout Pin Contacts
Flammability RatingUL 94 V-2
Height30.7 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length36.5 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing3 mm
SubcategoryAutomotive Connectors
TradenameEconoseal
Voltage Rating12 VDC
Width32.7 mm
Wire Gauge Range24 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.04$26.00
$1.03$51.50
$1.02$102.00
$0.95$190.00
$0.91$364.00
$0.89$534.00
$0.86$860.00
$0.743$5,646.80
Need more?

Associated Parts

174656-7 TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors HSG PLG 1X10P LOCK PLATE
174658-7 TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors HSG CAP 1X10P LOCK PLATE

My Notes

Sign into see notes.