Reference Only

1746136-1

EMI Gaskets, Sheets, Absorbers & Shielding 2mm SPRING FINGER

Manufacturer:

Mfr Part:
1746136-1

TTI Part:
1746136-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductFingerstock
TypeSpring Fingers
Mounting StyleSlot Mount
Length3.4 mm
Width2 mm
Thickness1.5 mm
PackagingReel
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.25$5,000.00
$0.227$9,080.00
$0.207$12,420.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
5,000 available now at ttieurope.com

My Notes

Sign into see notes.