Reference Only
174552-1
Pin & Socket Connectors 4P R/A HEADER
Datasheet
174552-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 5.08 mm | |
| Termination Style | Through Hole | |
| Mounting Style | PCB | |
| Housing Material | Thermoplastic (TP) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Voltage Rating | 250 V | |
| Current Rating | 13 A | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Housing Color | Natural | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.44 | $14.40 | |
| $1.42 | $284.00 | |
| $1.41 | $564.00 | |
| $1.39 | $834.00 | |
| $1.38 | $1,380.00 | |
| $1.37 | $4,384.00 | |
| $1.35 | $10,260.00 | |
| $1.29 | $33,024.00 |
Need more?
Associated Parts

Pin & Socket Connectors 4 CKT HOUSING

Pin & Socket Connectors SOCKET HDR ASSEM 4P

Pin & Socket Connectors 4 CKT IDC ORANGE

Pin & Socket Connectors 4 CKT IDC YELLOW

Pin & Socket Connectors HDR SKT 1X04C VRT V2 HTMP

Pin & Socket Connectors IDC PLG 1X04C 16G V2 BLU

Pin & Socket Connectors 4 CKT IDC RED
Sign in to add projects and notes