Reference Only

1745083-1

Automotive Connectors 3 POS. PLUG ASSY AMP SUPERSEAL 1.5 SRS

Manufacturer:

Mfr Part:
1745083-1

TTI Part:
1745083-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
Pitch6 mm (0.236 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min22 AWG
Wire Gauge Max15 AWG
Sealed / UnsealedSealed
SeriesSuperseal 1.5
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Contact TypeSocket (Female)
Flammability RatingUL 94 V-2
Height32.2 mm
Housing MaterialPolyamide (PA)
Length32.2 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating24 VDC
Width21.3 mm
Wire Gauge Range15 AWG to 22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,300 / Multiples: 1,300)
Quantity Unit PriceExt. Price
$0.87$1,131.00
Need more?
Available Regional Inventory
54,600 available now at ttiasia.com
Sign in to add projects and notes