Reference Only

1745068-1

Automotive Connectors

Manufacturer:

Mfr Part:
1745068-1

TTI Part:
1745068-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
Pitch3.5 mm (0.138 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedUnsealed
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Contact TypeSocket
Description/FunctionHybrid, Housing for Female Terminals
Height23 mm
Housing MaterialPolyamide (PA)
Length15.95 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating28 VDC
Width6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.523$1,569.00
Need more?

My Notes

Sign into see notes.