Reference Only
174463-1
Automotive Connectors HSG PLG 1X02P F/H
Datasheet
174463-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Natural | |
| Sealed / Unsealed | Unsealed | |
| Series | .070 MULTILOCK | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket | |
| Description/Function | Housing for Female Terminals | |
| Height | 10 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 10.4 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MULTILOCK | |
| Voltage Rating | 12 VDC | |
| Width | 21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40,400In Stock
38,400 expected 07-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.408 | $40.80 | |
| $0.403 | $120.90 | |
| $0.398 | $199.00 | |
| $0.394 | $394.00 | |
| $0.389 | $583.50 | |
| $0.384 | $1,152.00 | |
| $0.379 | $2,274.00 |
Need more?
Associated Parts

Automotive Connectors 2 POS CAP HOUSING

Extraction, Removal & Insertion Tools EXT TOOL ASSY
My Notes
Sign into see notes.