Reference Only
174460-2
Automotive Connectors 070 MULTILOCK 2P CAP HSG
Datasheet
174460-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | .070 MULTILOCK | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Description/Function | 070 Multilock | |
| Height | 30.9 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 14.6 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MULTILOCK | |
| Width | 15.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.393 | $39.30 | |
| $0.389 | $77.80 | |
| $0.385 | $115.50 | |
| $0.381 | $190.50 | |
| $0.377 | $377.00 | |
| $0.374 | $935.00 | |
| $0.37 | $1,480.00 | |
| $0.352 | $5,280.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXT TOOL ASSY
My Notes
Sign into see notes.