Reference Only

1744048-2

Power to the Board 02P EC PWR200 CL HDR ASSY RA

Manufacturer:

Mfr Part:
1744048-2

TTI Part:
1744048-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Number of Positions2 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch5.08 mm
Maximum Operating Temperature+ 105 C
ProductHeaders
PackagingEach
TradenameEconomy Power
Contact PlatingTin
Minimum Operating Temperature- 25 C
Mounting AngleRight Angle
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.216$216.00
$0.214$428.00
$0.197$985.00
$0.182$2,184.00
$0.18$6,480.00
$0.178$17,800.00
Need more?

Associated Parts

1744036-2 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings 02P ECONOMY POWER .200 CL HSG
Sign in to add projects and notes