Reference Only

1744041-1

Heavy Duty Power Connectors L/P CONTACT 12-16AWG CONTACT 12-16 AWG

Manufacturer:

Mfr Part:
1744041-1

TTI Part:
1744041-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductContacts
Current Rating30 A
Termination StyleCrimp
Voltage Rating600 V
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min16 AWG
Wire Gauge Max12 AWG
PackagingEach
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.136$2,720.00
$0.13$5,200.00
Need more?

My Notes

Sign into see notes.