Reference Only

174358-7

Automotive Connectors 3P PLUG YELLOW

Manufacturer:

Mfr Part:
174358-7

TTI Part:
174358-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeTerminal Position Assurance (TPA)
Number of Positions3 Position
ColorYellow
SeriesEconoseal J
PackagingBulk
ApplicationWire to Wire
Description/FunctionAutomotive Connector Locks & Position Assurance
Flammability RatingUL 94 V-2
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameEconoseal
TypeDouble Lock Plate

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

44,560In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.171$5.13
$0.17$8.50
$0.168$16.80
$0.166$41.50
$0.147$1,176.00
$0.146$3,650.00
$0.144$5,760.00
$0.143$11,440.00
Need more?

My Notes

Sign into see notes.