Reference Only
174355-7
Automotive Connectors 2P ECONOSEAL CAP
Datasheet
174355-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Lock Plate | |
| Number of Positions | 2 Position | |
| Color | Yellow | |
| Series | Econoseal J | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Description/Function | Automotive Connector Locks & Position Assurance | |
| Features | Econoseal J Series | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Econoseal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.369 | $18.45 | |
| $0.365 | $36.50 | |
| $0.362 | $108.60 | |
| $0.337 | $168.50 | |
| $0.32 | $320.00 | |
| $0.302 | $755.00 | |
| $0.299 | $1,495.00 | |
| $0.264 | $3,960.00 |
Need more?
My Notes
Sign into see notes.