Reference Only
174354-2
Automotive Connectors 2P ECONOSEAL CAP
Datasheet
174354-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 4.8 mm (0.189 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Econoseal J | |
| Packaging | Bulk | |
| Application | Wire to Board/Device, Wire-to-Wire | |
| Contact Gender | Without Pin Contacts | |
| Contact Type | Pin | |
| Family | Econoseal J Series | |
| Flammability Rating | UL 94 V-2 | |
| Height | 14.05 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 32.5 mm | |
| Locking Mechanism | Integrated in Housing | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Econoseal | |
| Voltage Rating | 12 VDC | |
| Width | 18.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.485 | $5.33 | |
| $0.479 | $11.97 | |
| $0.474 | $23.70 | |
| $0.427 | $683.20 | |
| $0.417 | $1,042.50 | |
| $0.412 | $2,060.00 | |
| $0.407 | $3,052.50 | |
| $0.402 | $5,145.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
6,600 available now at ttieurope.com
1,500 available now at ttiasia.com
Associated Parts

Automotive Connectors 2P ECONOSEAL PLUG

Automotive Connectors 2P ECONOSEAL PLATE

Automotive Connectors 2P ECONOSEAL CAP
Sign in to add projects and notes