Reference Only
174353-7
Automotive Connectors 2P ECONOSEAL PLATE
Datasheet
174353-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Number of Positions | 2 Position | |
| Color | Yellow | |
| Series | Econoseal J | |
| Packaging | Bulk | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Flammability Rating | UL 94 V-2 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Product | Accessories | |
| Subcategory | Automotive Connectors | |
| Tradename | Econoseal | |
| Type | Double Lock Plate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,300In Stock
50,500 expected 16-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.154 | $15.40 | |
| $0.152 | $76.00 | |
| $0.12 | $120.00 | |
| $0.117 | $351.00 | |
| $0.115 | $575.00 | |
| $0.113 | $904.00 | |
| $0.111 | $5,550.00 | |
| $0.109 | $10,900.00 |
Need more?
Sign in to add projects and notes