Reference Only
174352-2
Automotive Connectors 2P ECONOSEAL PLUG
Datasheet
174352-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 4.8 mm (0.189 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Econoseal J | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket | |
| Description/Function | Hybrid, Housing for Female Terminals | |
| Features | Econoseal J Series | |
| Flammability Rating | UL 94 V-2 | |
| Height | 22.8 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 27.6 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Econoseal | |
| Voltage Rating | 12 VDC | |
| Width | 20.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,950In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.05 | $26.25 | |
| $1.03 | $206.00 | |
| $1.01 | $303.00 | |
| $0.99 | $495.00 | |
| $0.97 | $970.00 | |
| $0.95 | $1,567.50 | |
| $0.91 | $2,366.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.