Reference Only

1743062-2

Automotive Connectors MT-II/JPT SLD 36P CAP HSG

Manufacturer:

Mfr Part:
1743062-2

TTI Part:
1743062-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions36 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
SeriesJunior Power Timer
PackagingTray
Contact TypeSocket
Description/FunctionMT-II/JPT SLD
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$1.09$1,308.00
Need more?

My Notes

Sign into see notes.