Reference Only

1742975-1

Terminals 110 (22-18)AWG POSI-LOCK RCPT

Manufacturer:

Mfr Part:
1742975-1

TTI Part:
1742975-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size2.8 mm x 0.81 mm
Wire Gauge Max18 AWG
Contact PlatingTin
Contact MaterialBrass
PackagingReel
Insulation MaterialNot Insulated
Length16.5 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width3.81 mm
Wire Gauge18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.052$1,560.00
$0.049$2,940.00
$0.049$5,880.00
$0.048$12,960.00
Need more?

My Notes

Sign into see notes.