Reference Only
1742899-1
Terminals 187 FASTON,REC.,18-16 OR 2X18 AWG,NPST
Datasheet
1742899-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Receptacle | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 4.75 mm x 0.81 mm | |
| Wire Gauge Max | 16 AWG | |
| Contact Plating | Nickel | |
| Contact Material | Steel | |
| Series | 187 FASTON | |
| Tradename | FASTON | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Insulation Material | Not Insulated | |
| Length | 15 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 5.59 mm | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 30,000 / Multiples: 30,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.057 | $1,710.00 | |
| $0.053 | $3,180.00 | |
| $0.052 | $6,240.00 | |
| $0.052 | $26,520.00 | |
| $0.051 | $52,020.00 |
Need more?
Sign in to add projects and notes