Reference Only

1742883-1

Terminals 20-16AWG .187 STRG HT LIF RECP of 18000

Manufacturer:

Mfr Part:
1742883-1

TTI Part:
1742883-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size4.75 mm x 0.81 mm
Wire Gauge Max16 AWG
Contact PlatingNickel
Contact MaterialSteel
Series187 FASTON
TradenameFASTON
PackagingReel
Contact GenderSocket (Female)
Insulation MaterialNot Insulated
Length15.11 mm
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width5.59 mm
Wire Gauge16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

18,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 18,000 / Multiples: 18,000)
Quantity Unit PriceExt. Price
$0.06$1,080.00
$0.059$2,124.00
$0.056$4,032.00
$0.055$5,940.00
$0.055$27,720.00
Need more?

Associated Parts

2150007-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCATSFM090F140F00100 ASSY APPLICATOR TOOL
7-2150007-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-090F140F-CRIMP TOOLING KIT

My Notes

Sign into see notes.