Reference Only

1742803-1

Terminals 312 FAST PCB TAB

Manufacturer:

Mfr Part:
1742803-1

TTI Part:
1742803-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypePC Tab
Termination StyleSolder
GenderMale
InsulationNot Insulated
Stud / Tab Size7.92 mm x 0.76 mm
Mounting StylePCB
Contact PlatingTin
Contact MaterialBrass
Series312 FASTON
TradenameFASTON
PackagingEach
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30,000 / Multiples: 30,000)
Quantity Unit PriceExt. Price
$0.352$10,560.00
$0.332$19,920.00
$0.322$86,940.00
Need more?

My Notes

Sign into see notes.