Reference Only
174265-7
Automotive Connectors HSG CAP 1X06P LOCK PLATE
Datasheet
174265-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Number of Positions | 6 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Press Fit | |
| Color | Yellow | |
| Series | Econoseal J | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Econoseal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,625In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.67 | $16.75 | |
| $0.663 | $33.15 | |
| $0.656 | $65.60 | |
| $0.65 | $162.50 | |
| $0.643 | $321.50 | |
| $0.593 | $1,482.50 | |
| $0.587 | $2,935.00 | |
| $0.582 | $5,820.00 |
Need more?
My Notes
Sign into see notes.