Reference Only
174263-7
Automotive Connectors ECONOSEAL-J MK-2 LCO
Datasheet
174263-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Number of Positions | 6 Position | |
| Color | Yellow | |
| Series | Econoseal J | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Econoseal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.443 | $22.15 | |
| $0.434 | $43.40 | |
| $0.402 | $402.00 | |
| $0.397 | $794.00 | |
| $0.392 | $1,176.00 | |
| $0.387 | $1,935.00 | |
| $0.382 | $3,056.00 | |
| $0.377 | $4,524.00 |
Need more?
Sign in to add projects and notes