Reference Only

174260-7

Automotive Connectors EOCNO-J MK-2 LOCK PL

Manufacturer:

Mfr Part:
174260-7

TTI Part:
174260-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeTerminal Position Assurance (TPA)
Number of Positions4 Position
GenderReceptacle (Female)
Mounting StyleSnap-In
ColorYellow
SeriesEconoseal J
PackagingEach
ApplicationSignal, Wire-to-Wire
FeaturesEconoseal J Series
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameEconoseal
TypeDouble Lock Plate

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.183$18.30
Need more?

My Notes

Sign into see notes.