Reference Only

1742543-1

Terminals 18-12AWG .250 FLAG HT LIF REC Reel/3500

Manufacturer:

Mfr Part:
1742543-1

TTI Part:
1742543-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max12 AWG
Contact PlatingNickel
Contact MaterialSteel
Series187 FASTON
TradenameFASTON
PackagingReel
Contact GenderSocket (Female)
Insulation MaterialNot Insulated
Length17.02 mm
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width7.62 mm
Wire Gauge12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 14,000)
Quantity Unit PriceExt. Price
$0.107$1,498.00
$0.106$2,968.00
$0.105$5,880.00
$0.104$11,648.00
$0.103$51,912.00
$0.102$102,816.00
Need more?

My Notes

Sign into see notes.