Reference Only

1742087-2

Terminals 187F-CMP FLG RCPT 012TPBR

Manufacturer:

Mfr Part:
1742087-2

TTI Part:
1742087-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeFlag Tab
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size4.75 mm
Wire Gauge Max18 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialBrass
TradenameFASTON
PackagingReel
Insulation MaterialNot Insulated
Length11.3 mm
MaterialBrass
Mounting Angle45 deg
Product TypeTerminals
SubcategoryTerminals
Wire Gauge18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.075$2,250.00
$0.072$4,320.00
$0.071$8,520.00
$0.069$35,190.00
$0.067$68,340.00
Need more?

My Notes

Sign into see notes.