Reference Only

174090-2

Terminals 250 1P POSITIVE LOCK HSG

Manufacturer:

Mfr Part:
174090-2

TTI Part:
174090-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
TypeTab Housing
Termination StyleCrimp
GenderMale
InsulationInsulated
Stud / Tab Size6.35 mm
Mounting StyleIn-Line
ColorBlack
Series250 FASTON
PackagingEach
Contact GenderSocket (Female)
Length24.3 mm
MaterialNylon
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width10.4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.096$672.00
$0.087$1,218.00
$0.086$1,806.00
$0.069$3,864.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.