Reference Only

174053-2

Automotive Connectors 040 MULTILOCK I/O CONN 16P ASSY

Manufacturer:

Mfr Part:
174053-2

TTI Part:
174053-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions16 Position
Pitch2.5 mm (0.098 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
Series.040 MULTILOCK
PackagingTube
Contact GenderTab
Contact TypeTab
Flammability RatingUL 94 V-HB
Housing MaterialPolybutylene Terephthalate (PBT)
Length21.7 mm
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMULTILOCK
Voltage Rating12 VDC
Width35 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

546In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.89$5.78
$2.86$28.60
$2.83$70.75
$2.71$189.70
$2.60$364.00
$2.49$697.20
$2.39$1,338.40
$2.04$15,422.40
Need more?
Sign in to add projects and notes