Reference Only
174049-2
Automotive Connectors 8P I/O CONN ASSY
Datasheet
174049-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 8 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Color | Black | |
| Series | .040 MULTILOCK | |
| Packaging | Tray | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Contact Type | Tab | |
| Features | Mounting Flange | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5.2 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | MULTILOCK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,900 / Multiples: 1,900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.57 | $2,983.00 |
Need more?
My Notes
Sign into see notes.