Reference Only
174045-2
Automotive Connectors HSG PLG 2X06P F/H
Datasheet
174045-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 12 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | .040 MULTILOCK | |
| Packaging | Bulk | |
| Application | Wire to Board/Device, Wire-to-Wire | |
| Contact Gender | Without Socket Contacts | |
| Height | 18.9 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 18.5 mm | |
| Locking Mechanism | Integrated in Housing | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | MULTILOCK | |
| Voltage Rating | 12 VDC | |
| Width | 18.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.552 | $11.04 | |
| $0.46 | $18.40 | |
| $0.453 | $45.30 | |
| $0.446 | $133.80 | |
| $0.441 | $220.50 | |
| $0.435 | $435.00 | |
| $0.43 | $688.00 |
Need more?
Sign in to add projects and notes