Reference Only
174044-2
Automotive Connectors 8P PLUG HOUSING
Datasheet
174044-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Application | Wire to Board/Device | |
| Color | Black | |
| Contact Gender | Socket (Female) | |
| Contact Type | Plug | |
| Gender | Socket (Female) | |
| Height | 18.9 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 18.5 mm | |
| Locking Mechanism | Integrated in Housing | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 8 Position | |
| Number of Rows | 2 Row | |
| Packaging | Bulk | |
| Pitch | 2.5 mm (0.098 in) | |
| Product Type | Automotive Connectors | |
| Row Spacing | 6 mm | |
| Series | .040 MULTILOCK | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | MULTILOCK | |
| Voltage Rating | 12 VDC | |
| Width | 14 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
