Reference Only

173977-7

Headers & Wire Housings CT CONN MT REC ASSY

Manufacturer:

Mfr Part:
173977-7

TTI Part:
173977-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions7 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingTin
SeriesAMP CT
TradenameCommon Termination
ApplicationWire-to-Board
Wire Gauge28 AWG to 26 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialPhosphor Bronze
Current Rating2 A
Housing ColorNatural
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.27$13.50
$0.267$26.70
$0.265$66.25
$0.262$131.00
$0.259$259.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

292161-7 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings HDR PIN 1X07C VRT
5-292177-1 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings 14P MINI-DRAWER CONN
292253-7 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings HDR ASSY 7 POS NAT 2mm
292132-7 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings 7 POS HDR VERT PCB 2mm
292250-7 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings 7 POS HDR R/A PCB 2mm
58372-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools 2MM HEAD W/O TOOL
Sign in to add projects and notes