Reference Only

173977-5

Headers & Wire Housings 2MM 5P HSG

Manufacturer:

Mfr Part:
173977-5

TTI Part:
173977-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions5 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingTin
SeriesAMP CT
TradenameCommon Termination
ApplicationWire-to-Board
Wire Gauge28 AWG to 26 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialPhosphor Bronze
Current Rating2 A
Housing ColorNatural
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.394$394.00
$0.33$13,200.00
$0.326$19,560.00
$0.321$32,100.00
$0.317$82,420.00
$0.313$156,500.00
Need more?
Available Regional Inventory
12,000 available now at ttieurope.com
14,000 available now at ttiasia.com

Associated Parts

292161-5 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings 5P VERT HDR ASSY
292250-5 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings 5 POS HDR R/A PCB 2mm
292173-5 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings HDR 5 POS BLK SMT
292172-5 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings CT POST HDR ASSY 5P IN-TUBE BL
292171-5 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings 5P POST HDR ASSY 2mm
292132-5 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings 5 POS HDR VERT PCB 2mm
292253-5 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings 5P R/A HDR ASSY
58372-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools 2MM HEAD W/O TOOL
Sign in to add projects and notes