Reference Only
173977-2
Headers & Wire Housings 2MM 2P HSG
Datasheet
173977-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | AMP CT | |
| Tradename | Common Termination | |
| Application | Wire-to-Board | |
| Wire Gauge | 28 AWG to 26 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 2 A | |
| Housing Color | Natural | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.103 | $20.60 |
Need more?
Associated Parts

Headers & Wire Housings 2P VERT HDR ASSY

Headers & Wire Housings HDR PIN 1X02C VRT

Headers & Wire Housings CT RELAY HEADER

Headers & Wire Housings CT P/HDR ASSY BOX V 2P W/O KIN

Headers & Wire Housings 2 POS HDR R/A PCB 2mm

Headers & Wire Housings HDR 2 POS BLK SMT

Headers & Wire Housings 2P POST HDR ASSY 2mm

Headers & Wire Housings HDR PIN 1X02C R/A

Headers & Wire Housings CT BOX HDR H SMT 2P O/TAPE NAT

Extraction, Removal & Insertion Tools 2MM HEAD W/O TOOL
Sign in to add projects and notes