Reference Only

173924-1

Pin & Socket Connectors 2 P ACTION PIN UMNL

Manufacturer:

Mfr Part:
173924-1

TTI Part:
173924-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductHeaders
Number of Positions2 Position
Number of Rows1 Row
Contact GenderPin (Male)
Pitch6.35 mm
Termination StyleThrough Hole
Mounting StylePCB
Housing MaterialPolybutylene Terephthalate (PBT)
Contact MaterialCopper Alloy
Contact PlatingTin
Voltage Rating600 V
Current Rating19 A
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Housing ColorBlack
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,310 / Multiples: 165)
Quantity Unit PriceExt. Price
$6.92$15,985.20
$6.85$79,117.50
$6.78$172,279.80
$6.72$683,020.80
Need more?

Associated Parts

770017-1 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors 2 POS IN LINE PLUG
350777-1 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors PLUG HOUSE 2 POS

My Notes

Sign into see notes.