Reference Only
1738965-1
Fiber Optic Connectors BACKPLANE CONNECTOR KIT
Datasheet
1738965-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Connectors | |
| Series | ARINC | |
| Product | Kits | |
| Color | Beige | |
| Number of Positions | 24 Position | |
| Accessory Type | Connector Kit | |
| Packaging | Each | |
| Body Material | Liquid Crystal Polymer (LCP) | |
| Features | For LuxCis Optical Termini, sold separately | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | ARINC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
572In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $294.37 | $294.37 | |
| $291.45 | $582.90 | |
| $288.55 | $865.65 | |
| $271.45 | $1,357.25 | |
| $264.77 | $2,647.70 | |
| $253.96 | $6,349.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.