Reference Only

173853-1

Automotive Connectors 070 MULTILK PLUG 18P

Manufacturer:

Mfr Part:
173853-1

TTI Part:
173853-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions18 Position
Pitch5.9 mm (0.232 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorWhite
Sealed / UnsealedUnsealed
Series.070 MULTILOCK
PackagingTray
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Contact TypeSocket (Female)
Flammability RatingUL 94 HB
Height26.05 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length21.6 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing8 mm
SubcategoryAutomotive Connectors
TradenameMULTILOCK
TypePlug Housing
Voltage Rating12 VDC
Width42.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8538906000
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.48$24.00
Need more?
Sign in to add projects and notes