Reference Only

173850-1

Automotive Connectors 8 POS. MULTILOCK

Manufacturer:

Mfr Part:
173850-1

TTI Part:
173850-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions8 Position
Pitch3.5 mm, 5.5 mm
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorNatural
Sealed / UnsealedUnsealed
Series.070 MULTILOCK
PackagingBulk
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Description/FunctionAII Multilock Connector Housing
Height26.05 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length21.6 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing7.7 mm
SubcategoryAutomotive Connectors
TradenameMULTILOCK
Voltage Rating12 VDC
Width24.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.70$5.60
Need more?
Available Regional Inventory
20,300 available now at ttieurope.com

My Notes

Sign into see notes.