Reference Only
1738007-1
Rack & Panel Connectors PIN CONT SIZE 22 GPR
Datasheet
1738007-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rack & Panel Connectors | |
| Termination Style | Crimp | |
| Contact Material | Copper Alloy | |
| Series | GPR | |
| Packaging | Bulk | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.72 | $6.72 | |
| $6.65 | $33.25 | |
| $6.57 | $52.56 | |
| $5.41 | $135.25 | |
| $5.35 | $267.50 | |
| $5.28 | $528.00 | |
| $5.22 | $1,305.00 |
Need more?
My Notes
Sign into see notes.