Reference Only
173707-1
Automotive Connectors E-J MK-2 REC CONTACT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 16 AWG | |
| Sealed / Unsealed | Sealed | |
| Series | Econoseal J | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Contact Material | Brass | |
| Contact Type | Socket (Female) | |
| Current Rating | 10 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Econoseal | |
| Type | Quick Connect | |
| Wire Gauge Range | 16 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
38,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.148 | $14.80 | |
| $0.145 | $72.50 | |
| $0.143 | $1,430.00 | |
| $0.14 | $2,800.00 | |
| $0.138 | $6,900.00 | |
| $0.135 | $13,500.00 | |
| $0.133 | $26,600.00 | |
| $0.131 | $52,400.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools SDE SAHT 20-16 ECONO

Extraction, Removal & Insertion Tools EXT-TOOL
Sign in to add projects and notes