Reference Only

173706-1

Automotive Connectors E-SEAL PIN 20-16 BR/SN

Manufacturer:

Mfr Part:
173706-1

TTI Part:
173706-1

EDA / CAD Models

Alternate Part Number

171661-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
Sealed / UnsealedSealed
SeriesEconoseal J
PackagingBulk
Contact GenderPin (Male)
Contact MaterialBrass
Contact TypePin, Tab
Current Rating10 A
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameEconoseal
TypeQuick Connect
Wire Gauge Range16 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.173$8.65
$0.171$17.10
$0.17$42.50
$0.168$84.00
$0.166$166.00
$0.148$444.00
$0.144$7,200.00
Need more?

Associated Parts

937313-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXT-TOOL

My Notes

Sign into see notes.