Reference Only
173682-1
Automotive Connectors 040 HD TAB CONTACT Reel of 5000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 20 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | .040 MULTILOCK | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Material | Tin | |
| Contact Type | Pin, Tab | |
| Current Rating | 5 A | |
| Locking Mechanism | Clean Body | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MULTILOCK | |
| Wire Gauge Range | 22 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
260,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.068 | $340.00 | |
| $0.068 | $680.00 | |
| $0.067 | $1,005.00 | |
| $0.066 | $1,650.00 | |
| $0.066 | $3,300.00 | |
| $0.065 | $6,500.00 | |
| $0.064 | $16,000.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools OCATSFM062F070BX0010 ASSY APPLICATOR TOOL
Sign in to add projects and notes