Reference Only
173681-1
Automotive Connectors PIN 22-18 AWG REEL Reel of 5000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Contact Gender | Socket (Female) | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Contact Type | Pin, Tab | |
| Current Rating | 5 A | |
| Gender | Receptacle (Female) | |
| Material | Copper | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Reel | |
| Product Type | Automotive Connectors | |
| Product | Terminals | |
| Series | .040 MULTILOCK | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | MULTILOCK | |
| Type | Quick Connect | |
| Wire Gauge Max | 20 AWG | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Range | 22 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
115,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.091 | $455.00 | |
| $0.089 | $890.00 | |
| $0.086 | $1,720.00 | |
| $0.084 | $2,100.00 | |
| $0.081 | $4,050.00 | |
| $0.078 | $7,800.00 | |
| $0.076 | $24,320.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXT TOOL FOR DOUBLE LOOK

Crimpers / Crimping Tools OCATSFM062F070BX0010 ASSY APPLICATOR TOOL
Sign in to add projects and notes