Reference Only

173645-3

Automotive Connectors 070 MLC TAB CONT 20-16 GOLD

Manufacturer:

Mfr Part:
173645-3

TTI Part:
173645-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
Sealed / UnsealedUnsealed
Series.070 MULTILOCK
PackagingReel
Contact GenderPin (Male)
Contact TypePin, Tab
Current Rating14 A
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMULTILOCK
TypeQuick Connect
Wire Gauge Range16 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

48,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.392$1,176.00
$0.386$2,316.00
$0.372$4,464.00
$0.367$7,707.00
$0.363$18,513.00
Need more?

Associated Parts

91573-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 20-16 SERIES CON
755430-2 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXT TOOL ASSY
58521-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PRO-CRIMPER DIE
Sign in to add projects and notes