Reference Only

173645-1

Automotive Connectors 070MLC PIN 20-16 Reel of 3000

Manufacturer:

Mfr Part:
173645-1

TTI Part:
173645-1

EDA / CAD Models

Alternate Part Number

175030-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
Sealed / UnsealedUnsealed
Series.070 MULTILOCK
PackagingReel
Contact GenderPin (Male)
Contact MaterialBrass
Contact TypePin, Tab
Current Rating14 A
FeaturesConnectors and Contacts
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMULTILOCK
Wire Gauge Range16 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

291,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.068$204.00
$0.066$396.00
$0.064$576.00
$0.06$720.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

91573-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 20-16 SERIES CON
755430-2 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXT TOOL ASSY
58521-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PRO-CRIMPER DIE

My Notes

Sign into see notes.