Reference Only

1735446-6

Headers & Wire Housings 6 POS HDR VERT 2.0mm

Manufacturer:

Mfr Part:
1735446-6

TTI Part:
1735446-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions6 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
SeriesHPI
ApplicationWire-to-Board
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingEach
Contact MaterialCopper Alloy
Housing ColorNatural
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 22,400 / Multiples: 22,400)
Quantity Unit PriceExt. Price
$0.134$3,001.60
$0.132$5,913.60
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

1735447-6 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings 6 POS RECPT 2.0mm

My Notes

Sign into see notes.