Reference Only
1735284-5
I/O Connectors SATA BACKPLANE RECPT VERTICAL SMT
Datasheet
1735284-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Serial Connectors | |
| Gender | Female | |
| Number of Positions | 22 Position | |
| Pitch | 1.27 mm | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Vertical | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,920 / Multiples: 1,920)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.71 | $5,203.20 | |
| $2.68 | $10,291.20 | |
| $2.66 | $20,428.80 | |
| $2.63 | $30,297.60 | |
| $2.60 | $209,664.00 |
Need more?
Sign in to add projects and notes