Reference Only

1735078-1

I/O Connectors SAS PLG 15+7+7 P ASSY

Manufacturer:

Mfr Part:
1735078-1

TTI Part:
1735078-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductSerial Connectors
GenderMale
Number of Positions29 Position
Pitch1.27 mm
Contact PlatingTin
Mounting StylePCB Mount
Termination StyleSolder
Mounting AngleRight Angle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSAS

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,920 / Multiples: 1,920)
Quantity Unit PriceExt. Price
$2.99$5,740.80
$2.69$10,329.60
$2.39$18,355.20
$2.24$25,804.80
$2.20$177,408.00
Need more?

My Notes

Sign into see notes.