Reference Only

1735042-8

FFC & FPC Connectors 1MM FFC SMT V ASSY 8P EMBOSS

Manufacturer:

Mfr Part:
1735042-8

TTI Part:
1735042-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions8 Position
Pitch1 mm
Termination StyleSMD/SMT
Mounting AngleVertical
Contact PlatingTin
Current Rating1 A
SeriesFFC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,800 / Multiples: 12,800)
Quantity Unit PriceExt. Price
$0.362$4,633.60
$0.358$9,164.80
$0.355$18,176.00
$0.351$35,942.40
Need more?
Sign in to add projects and notes