Reference Only

1734839-5

FFC & FPC Connectors FPC CONN. 0.5MM PITCH T/C 5P

Manufacturer:

Mfr Part:
1734839-5

TTI Part:
1734839-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductConnectors
Number of Positions5 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationTop Contact
Contact PlatingGold
Current Rating500 mA
SeriesFPC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Actuation TypeZIF
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
GenderFemale
Housing ColorNatural
Housing MaterialThermoplastic (TP)
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.